Yageo AT 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - AT0603BRD0720KL
- RS Stock No.:
- 199-1241
- Mfr. Part No.:
- AT0603BRD0720KL
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$790.00
(exc. GST)
$910.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.158 | $790.00 |
| 10000 - 15000 | $0.154 | $770.00 |
| 20000 + | $0.152 | $760.00 |
*price indicative
- RS Stock No.:
- 199-1241
- Mfr. Part No.:
- AT0603BRD0720KL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 20kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | High Precision, High Stability | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | 25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | AT | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 450μm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 20kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type High Precision, High Stability | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient 25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series AT | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 450μm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
Yageo 20kO thin film chip resistor is a AT series automotive grade high precision-high stability chip resistors with lead-free terminations MADE by thin film process. The series is a highly reliable construction and is suitable for automotive electronics, industrial & medical equipment, test and measuring equipment and telecommunications.
AEC-Q200 qualified
Superior resistance against sulphur containing atmosphere
Moisture sensitivity level: MSL 1
Lead free terminations meet RoHS requirements
Reducing environmentally hazardous wastes
Halogen free epoxy
- RS Stock No. 1991242
- Mfr. Part No. AT0603BRD0720KL
Each (On a Tape of 10)
$0.244
- RS Stock No. 1991242P
- Mfr. Part No. AT0603BRD0720KL
Each (Supplied on a Reel)
$0.244
- RS Stock No. 1991383
- Mfr. Part No. RT0603BRC071KL
Each (On a Tape of 10)
$0.32
- RS Stock No. 1991245
- Mfr. Part No. AT0603BRD0784K5L
Each (On a Tape of 10)
$0.222
Related links
- Yageo AT 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - AT0603BRD0720KL
- Yageo AT 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - AT0603BRD07100KL
- Yageo AT 84.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - AT0603BRD0784K5L
- Yageo AT 15 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - AT0603BRD0715KL
- Yageo RT 60.4 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RT0603BRD0760K4L
- Yageo RT 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RT0603BRD07100KL
- Yageo RT 200 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RT0603BRD07200RL
- Yageo RT 3.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RT0603BRE073K9L










