Yageo RC_L 390 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RC0805FR-07390RL
- RS Stock No.:
- 199-5710
- Mfr. Part No.:
- RC0805FR-07390RL
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save -
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$45.00
(exc. GST)
$50.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 5,000 unit(s) shipping from 19 April 2027
- Plus 5,000 unit(s) shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.009 | $45.00 | - |
| 10000 - 15000 | $0.009 | $45.00 | - |
| 20000 + | $0.008 | $40.00 | 11% |
*price indicative
- RS Stock No.:
- 199-5710
- Mfr. Part No.:
- RC0805FR-07390RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 390Ω | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape Reel | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RC_L | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Height | 500μm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 390Ω | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Paper Tape Reel | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RC_L | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Height 500μm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
RoHS Status: Exempt
Yageo 390O general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
Related links
- Yageo RC_L 390 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-07390RL
- Yageo RC_L 39 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-0739KL
- Yageo RC_L 22 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-0722KL
- Yageo RC_L 30 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-0730KL
- Yageo RC_L 3.3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-073K3L
- Yageo RC_L 5.1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-075K1L
- Yageo RC_L 24 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-0724KL
- Yageo RC_L 180 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - RC0805FR-07180RL
