Yageo PE_L 5 mΩ, 0603 Current Sensing Surface Mount Resistor ±1 % 0.33 W - PE0603FRF7T0R005L

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$7.52

(exc. GST)

$8.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,880 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 1240$0.752$7.52
1250 - 2490$0.734$7.34
2500 +$0.721$7.21

*price indicative

Packaging Options:
RS Stock No.:
199-5878
Mfr. Part No.:
PE0603FRF7T0R005L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

5mΩ

Technology

Current Sensing

Resistor Type

Current

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.33W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

PE_L

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

170°C

Height

350μm

Width

760μm

Length

1.6mm

Standards/Approvals

RoHS

Termination Style

Solder

This is a 5mΩ Yageo Resistor, PE series current sensor - low TCR with lead-free terminations made by metal film with ceramic substrate.

AEC-Q200 qualified

Halogen-free Epoxy

RoHS compliant

Reduce environmentally hazardous wastes

High component and equipment reliability

None forbidden materials used in products/production

Low resistances applied to current sensing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy