Yageo PT 100 mΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.13 W - PT0402FR-7W0R1L

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$1,570.00

(exc. GST)

$1,810.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
10000 - 10000$0.157$1,570.00-
20000 - 90000$0.154$1,540.001%
100000 +$0.151$1,510.003%

*price indicative

RS Stock No.:
199-6002
Mfr. Part No.:
PT0402FR-7W0R1L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

100mΩ

Resistor Type

Current

Technology

Thick Film

Package/Case

0402

Packaging

Paper Tape Reel

Tolerance

±1 %

Power Rating

0.13W

Temperature Coefficient

±300 ppm/°C

Automotive Standard

AEC-Q200

Series

PT

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Height

350μm

Width

500μm

Termination Style

Solder

Length

1mm

This is a 100mΩ Yageo Resistor, PT series current sensor - low TCR and high power with lead-free terminations made by thick film process.

AEC-Q200 qualified

Halogen Free Epoxy

RoHS compliant

Reduce environmentally

High component and equipment reliability

Non-forbidden material used in products/production

Low resistances applied to current sensing

Moisture sensitivity level: MSL 1

Each (On a Tape of 25)
$0.317
Each (On a Tape of 25)
$0.288
Each (On a Tape of 10)
$1.067
Each (Supplied on a Reel)
$1.067

Related links