Eaton 2A Tag Fuse 23 x 139 mm 1200V
- RS Stock No.:
- 261-925
- Mfr. Part No.:
- TAC2
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$640.82
(exc. GST)
$736.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $640.82 | $64.082 |
*price indicative
- RS Stock No.:
- 261-925
- Mfr. Part No.:
- TAC2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Fuse Type | TAC | |
| Product Type | Tag Fuse | |
| Fuse Size | 23 x 139 mm | |
| Voltage | 1200V | |
| Standards/Approvals | BS 2692-1 | |
| Application Category | Traction | |
| Fuse Speed | Fast Acting | |
| Tag Type | Offset Bladed | |
| Fuse Characteristics | Fast Acting | |
| Length | 139mm | |
| Overall Length | 139mm | |
| Width | 23mm | |
| Diameter | 23mm | |
| Height | 23mm | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Fuse Type TAC | ||
Product Type Tag Fuse | ||
Fuse Size 23 x 139 mm | ||
Voltage 1200V | ||
Standards/Approvals BS 2692-1 | ||
Application Category Traction | ||
Fuse Speed Fast Acting | ||
Tag Type Offset Bladed | ||
Fuse Characteristics Fast Acting | ||
Length 139mm | ||
Overall Length 139mm | ||
Width 23mm | ||
Diameter 23mm | ||
Height 23mm | ||
Series Bussmann | ||
Eaton Tag Fuse, 2A Current Rating, 23x139mm Fuse Size - TAC2
This tag fuse provides overcurrent protection for traction electrical systems, built to operate at elevated voltages where fast-acting interruption is required. It is designed for use in installations that require a bolted tag connection and is compliant with recognised British standards for fuse construction.
Features and Benefits:
• 2A rating delivers precise low-current protection for circuits
• Fast-acting element limits energy let-through during faults
• Offset bolted tag ensures secure mechanical and electrical connection
• Operates at 600V and 1200V to suit varying system voltages
• 23mm diameter provides consistent thermal and interruption characteristics
• Fast-acting element limits energy let-through during faults
• Offset bolted tag ensures secure mechanical and electrical connection
• Operates at 600V and 1200V to suit varying system voltages
• 23mm diameter provides consistent thermal and interruption characteristics
Applications
• Suitable for traction vehicle power distribution protection
• Ideal for protection of control circuits in rolling stock
• Used for safeguarding auxiliary electrical equipment on trains
• Can be used for replacement in maintenance of traction fuse panels
• Ideal for protection of control circuits in rolling stock
• Used for safeguarding auxiliary electrical equipment on trains
• Can be used for replacement in maintenance of traction fuse panels
What mounting arrangement does it use for secure installation?
It uses an offset bolted tag which allows a firm bolted connection to fuse blocks or busbars, ensuring low contact resistance and mechanical stability.
How does the fuse respond to transient overloads?
The fast-acting construction interrupts rapidly under short-duration overcurrents, reducing energy passed to downstream components during faults.
What standards coverage should I expect for compatibility checks?
It conforms to BS 2692-1, providing a recognised Benchmark for design and interchangeability in traction applications.
Which physical attribute affects its thermal performance most directly?
The specified 23mm diameter influences heat dissipation and the elements melting behaviour, contributing to its predictable operating characteristic.
Related links
- Eaton 32 A Tag Fuse 22 x 139 mm 1200V
- Eaton 2A Bolted Tag Fuse 22 x 139 mm 1.2kV ac, 124 mm
- Eaton 4 A Tag Fuse 22 x 139 mm 660 V
- Eaton 25 A Tag Fuse 22 x 139 mm 1.2 kV
- Eaton 6 A Tag Fuse 22 x 139 mm 1.2 kV
- Eaton 10 A Tag Fuse 22 x 139 mm 1.2 kV
- Eaton 6A Bolted Tag Fuse 22 x 139 mm 1.2kV ac, 124 mm
- Eaton 16 A Tag Fuse 22 x 139 mm 3.6 kV
