16A Tag Fuse, 22 x 139mm, 0.66/1.2kV
- RS Stock No.:
- 261-975
- Mfr. Part No.:
- TAC16
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$660.92
(exc. GST)
$760.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $660.92 | $66.092 |
*price indicative
- RS Stock No.:
- 261-975
- Mfr. Part No.:
- TAC16
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Fuse Size | 22 x 139mm | |
| Voltage Rating | 0.66/1.2kV | |
| Fuse Standard | BS2692-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Fuse Size 22 x 139mm | ||
Voltage Rating 0.66/1.2kV | ||
Fuse Standard BS2692-1 | ||
- COO (Country of Origin):
- HU
The Eaton Bussmann series high-speed traction fuse stands out as a reliable solution for diverse electrical applications. Designed to provide superior protection with a robust breaking capacity and rated voltage, this integral component ensures safety in electrical systems. Its compact dimensions and thoughtful design make it a fitting choice for rail and traction power systems, where efficient operation is paramount. With a commitment to excellence, this fuse not only meets but exceeds compliance standards, making it a trusted choice for professionals seeking durability and performance in challenging environments.
Low voltage ratings enhance compatibility with various systems
Compact dimensions ensure easy installation in tight spaces
Offers bolt-on connections for secure and reliable setup
Designed for both AC and DC applications for versatile use
Class C rating provides effective cable and equipment protection
High breaking capacity ensures safety during fault conditions
No fuse indicator simplifies system monitoring
Manufactured in compliance with stringent UKCA and CE standards
Compact dimensions ensure easy installation in tight spaces
Offers bolt-on connections for secure and reliable setup
Designed for both AC and DC applications for versatile use
Class C rating provides effective cable and equipment protection
High breaking capacity ensures safety during fault conditions
No fuse indicator simplifies system monitoring
Manufactured in compliance with stringent UKCA and CE standards
