Eaton 32A Tag Fuse, 22 x 139mm, 0.66/1.2kV
- RS Stock No.:
- 261-926
- Mfr. Part No.:
- TAC32
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$736.85
(exc. GST)
$847.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $736.85 | $73.685 |
*price indicative
- RS Stock No.:
- 261-926
- Mfr. Part No.:
- TAC32
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 32A | |
| Fuse Size | 22 x 139mm | |
| Voltage Rating | 0.66/1.2kV | |
| Fuse Standard | BS 2692-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 32A | ||
Fuse Size 22 x 139mm | ||
Voltage Rating 0.66/1.2kV | ||
Fuse Standard BS 2692-1 | ||
- COO (Country of Origin):
- HU
The Eaton high-speed traction fuse is expertly engineered for optimal performance in critical applications, ensuring efficient and reliable circuit protection. Ideal for environments where swift response to overcurrent situations is necessary, this fuse combines advanced technology with robust design. Its construction, including ceramic material and offset bolted tags, guarantees durability under demanding operational conditions. With a well-defined amperage rating and excellent breaking capacity, this fuse stands out for both safety and efficiency, making it a trusted choice for professionals in the electrical industry. The product is compliant with industry standards, reflecting its commitment to quality and application versatility.
Designed for fast-acting performance in electrical systems
Robust ceramic construction enhances reliability in harsh conditions
AC/DC functionality provides varied application potential
Breaking capacity ensures high fault current protection
Compact dimensions facilitate easy installation in tight spaces
Lacks an insulated metal gripping lug, simplifying design requirements
Exceptional interrupt rating for optimal safety margins
Standard packaging ensures ease of handling and transportation
Application generates confidence in traction environments
Robust ceramic construction enhances reliability in harsh conditions
AC/DC functionality provides varied application potential
Breaking capacity ensures high fault current protection
Compact dimensions facilitate easy installation in tight spaces
Lacks an insulated metal gripping lug, simplifying design requirements
Exceptional interrupt rating for optimal safety margins
Standard packaging ensures ease of handling and transportation
Application generates confidence in traction environments
