25A Tag Fuse, 22 x 139mm, 0.66/1.2kV

Subtotal (1 pack of 10 units)*

$726.01

(exc. GST)

$834.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$726.01$72.601

*price indicative

RS Stock No.:
261-976
Mfr. Part No.:
TAC25
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

25A

Fuse Size

22 x 139mm

Voltage Rating

0.66/1.2kV

Fuse Standard

BS 2692-1

COO (Country of Origin):
HU
The Eaton high-speed traction fuse is designed to provide exceptional reliability and protection in various applications. With a robust construction and a compact size of 22 x 139 mm, it is ideal for integrating into systems where space is at a premium. This fuse is engineered to manage electrical loads effectively, supporting voltage ratings of up to 1200 V in AC and 660 V in DC, making it suitable for a range of industrial and commercial environments. With an amperage rating of 25 A, it ensures optimal performance while adhering to the stringent standards set by BS 2692-1. Ease of installation is facilitated through its offset bolted tags, allowing for quick and secure connections. The high-speed capabilities are an added advantage, ensuring that it can respond promptly to fault conditions, thereby minimising potential damage to circuits and connected equipment.

Compact 22 x 139 mm size for easy integration
Supports high voltage ratings for diverse applications
Designed for reliable protection in traction systems
Robust construction ensures durability and longevity
Quick installation with offset bolted tags to streamline setup
High-speed operation minimizes circuit damage during faults
Complies with BS 2692-1 standards for enhanced safety

Related links