63A NH Fuse, 63 x 40 x 135mm, 500V ac
- RS Stock No.:
- 262-771
- Mfr. Part No.:
- 63NHM1B
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$123.90
(exc. GST)
$142.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $123.90 | $41.30 |
*price indicative
- RS Stock No.:
- 262-771
- Mfr. Part No.:
- 63NHM1B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 63A | |
| Fuse Size | 63 x 40 x 135mm | |
| Voltage Rating | 500V ac | |
| Fuse Standard | aM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 63A | ||
Fuse Size 63 x 40 x 135mm | ||
Voltage Rating 500V ac | ||
Fuse Standard aM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton fuse link offers exceptional reliability and performance for low voltage applications. With a robust design aimed at meeting stringent energy efficiency standards, it is perfectly crafted to ensure the safe operation of electrical systems. This product features advanced technology and engineering from a recognised leader in the industry, making it an ideal choice for industrial applications. Its superior breaking capacity and various compliance certifications ensure that it meets the demands of modern electrical infrastructure. Additionally, the fuse is equipped with an intuitive indicator, allowing users to easily monitor its status, which enhances operational safety and simplifies maintenance tasks.
Designed for industrial applications, enhancing system reliability
Features advanced metal gripping lugs for secure connections
Includes a combination fuse status indicator for easy monitoring
Constructed with a ceramic body for improved durability
Accommodates a variety of compatible fuse bases for flexibility
Delivers significant energy efficiency with minimal power losses
Offers a compact square body design to optimise space use
Rated for usage in high-capacity AC environments
Features advanced metal gripping lugs for secure connections
Includes a combination fuse status indicator for easy monitoring
Constructed with a ceramic body for improved durability
Accommodates a variety of compatible fuse bases for flexibility
Delivers significant energy efficiency with minimal power losses
Offers a compact square body design to optimise space use
Rated for usage in high-capacity AC environments
