630A Tag Fuse, 73 x 129mm, 415V, 92mm

Subtotal (1 unit)*

$334.36

(exc. GST)

$384.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$334.36

*price indicative

RS Stock No.:
263-044
Mfr. Part No.:
630SJ31-6
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

630A

Fuse Size

73 x 129mm

Voltage Rating

415V

Fuse Standard

British Standard

Fixing Centres

92mm

Non Compliant

COO (Country of Origin):
IN
The Eaton low voltage British standard fuse is engineered to provide reliable protection in a wide range of applications. Built to accommodate feeder pillars, this fuse combines impressive amperage and voltage ratings with a robust design, ensuring peak performance under demanding conditions. Its dual bolted slotted tags facilitate easy installation and secure connections, making it an ideal choice for enhancing safety in electrical installations. With compliance to recognised standards such as IEC 60269 and RoHS, this product epitomises quality engineering and efficiency. The thoughtful construction allows for a compact profile without compromising on functionality, making it a dependable solution for electrical distribution and utility protection needs.

Manufactured to meet strict compliance standards for safety and reliability
Compact dimensions allow for versatile installation in tight spaces
Amperage rating supports applications requiring 630 A power management
Designed specifically for use in feeder pillars, enhancing system reliability
Enhanced breaking capacity ensures effective protection during overload scenarios
Suitable for both AC operations, catering to diverse electrical requirements
Fitment of slotted tags allows for straightforward bolt-on connections
Constructed to withstand rigorous conditions, ensuring long-lasting performance

Related links