Crescent Ezy-Read 8 mm Tape Measure, Metric
- RS Stock No.:
- 272-6410
- Mfr. Part No.:
- ELW148MN
- Brand:
- Crescent
Subtotal (1 unit)*
$43.27
(exc. GST)
$49.76
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.27 |
*price indicative
- RS Stock No.:
- 272-6410
- Mfr. Part No.:
- ELW148MN
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Product Type | Tape Measure | |
| Length | 8mm | |
| Unit of Measure | Metric | |
| Blade Width | 25mm | |
| Open Case | No | |
| Series | Ezy-Read | |
| Case Colour | Purple | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Product Type Tape Measure | ||
Length 8mm | ||
Unit of Measure Metric | ||
Blade Width 25mm | ||
Open Case No | ||
Series Ezy-Read | ||
Case Colour Purple | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Lufkin ezy read tapes that enables excellent definition and makes it difficult to misread the measurement. The each numeral on the tape is totally distinct from other numbers.
Perfect for measuring applications
Measuring long objects or items
Related links
- Crescent Shockforce 8 mm Tape Measure, Metric
- Crescent Shockforce 5 mm Tape Measure, Metric
- Crescent Shockforce 10 mm Tape Measure, Metric
- Stanley 5-33-896 1000.00 mm Tape Measure, Metric
- Crescent G2 8 m Tape Measure, Metric
- Crescent G2 10 m Tape Measure, Metric
- Stanley 8 m Tape Measure, Metric
- Facom 8 m Tape Measure, Metric
