Crescent Shockforce 8 mm Tape Measure, Metric

Subtotal (1 unit)*

$69.54

(exc. GST)

$79.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.54

*price indicative

RS Stock No.:
272-6421
Mfr. Part No.:
NE830M
Brand:
Crescent
Find similar products by selecting one or more attributes.
Select all

Brand

Crescent

Length

8mm

Unit of Measure

Metric

Product Type

Tape Measure

Blade Width

30mm

Open Case

No

Series

Shockforce

Case Colour

Black

Blade Colour

Black

Belt Clip

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Lufkin nite eye tape that has dual metal guardrails on both sides of the lock button provide superior protection to keep this tape going strong on the toughest jobsites. It has dual sided high contrast white marking and matte finish provides improved

Optimised and compact case design

Working at height capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy