Crescent Shockforce 10 mm Tape Measure, Metric
- RS Stock No.:
- 272-6419
- Mfr. Part No.:
- NE1030M
- Brand:
- Crescent
Subtotal (1 unit)*
$75.67
(exc. GST)
$87.02
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.67 |
*price indicative
- RS Stock No.:
- 272-6419
- Mfr. Part No.:
- NE1030M
- Brand:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Length | 10mm | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Blade Width | 30mm | |
| Open Case | No | |
| Series | Shockforce | |
| Case Colour | Black | |
| Belt Clip | Yes | |
| Blade Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Length 10mm | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Blade Width 30mm | ||
Open Case No | ||
Series Shockforce | ||
Case Colour Black | ||
Belt Clip Yes | ||
Blade Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Lufkin nite eye tape that has dual metal guardrails on both sides of the lock button provide superior protection to keep this tape going strong on the toughest jobsites. It has dual sided high contrast white marking and matte finish provides improved
Optimised and compact case design
Working at height capability
Related links
- Crescent Shockforce 8 mm Tape Measure, Metric
- Crescent Shockforce 5 mm Tape Measure, Metric
- Crescent Ezy-Read 8 mm Tape Measure, Metric
- Crescent G2 10 m Tape Measure, Metric
- Stanley 5-33-896 1000.00 mm Tape Measure, Metric
- Crescent G2 8 m Tape Measure, Metric
- Stanley 10 m Tape Measure, Metric
- BETA 1694L 10 m Tape Measure, Metric
