Mac 8 1 mm White Terminal Post
- RS Stock No.:
- 464-2383
- Mfr. Part No.:
- LC-2-GWHITE
- Brand:
- Mac 8
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 464-2383
- Mfr. Part No.:
- LC-2-GWHITE
- Brand:
- Mac 8
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Product Type | Terminal Post | |
| Colour | White | |
| Hole Diameter | 1mm | |
| Insulated | Yes | |
| Body Material | Phosphor Bronze | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Product Type Terminal Post | ||
Colour White | ||
Hole Diameter 1mm | ||
Insulated Yes | ||
Body Material Phosphor Bronze | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- JP

Check Terminal for Oscilloprobe
LC-2-G Series
Oscilloprobe can be clipped in any direction
Colour beads let you define signal lines by colour
