Mac 8 1 mm Yellow Terminal Post
- RS Stock No.:
- 464-2412
- Mfr. Part No.:
- LC-2-GYELLOW
- Brand:
- Mac 8
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 464-2412
- Mfr. Part No.:
- LC-2-GYELLOW
- Brand:
- Mac 8
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Product Type | Terminal Post | |
| Colour | Yellow | |
| Hole Diameter | 1mm | |
| Insulated | Yes | |
| Body Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Product Type Terminal Post | ||
Colour Yellow | ||
Hole Diameter 1mm | ||
Insulated Yes | ||
Body Material Phosphor Bronze | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- JP

Related links
- Mac 8 1 mm Black Terminal Post
- Mac 8 1 mm White Terminal Post
- Mac 8 0.8 mm Yellow Terminal Post 1.8 Thread, 1A
- RS PRO 1 mm Yellow Terminal Post
- Mac 8 Yellow Terminal Post
- Schutzinger 6.2 mm Yellow Terminal Post M6 Thread, 16A
- RS PRO 1.32 mm Yellow Terminal Post
- RS PRO 4 mm Yellow Terminal Post 4BA Thread, 15A
