Siemens RAA Thermostat, 230V, 8 → 30
- RS Stock No.:
- 639-265
- Mfr. Part No.:
- RAA31.16 / S55770-T222
- Brand:
- Siemens
Subtotal (1 unit)*
$94.25
(exc. GST)
$108.39
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.25 |
*price indicative
- RS Stock No.:
- 639-265
- Mfr. Part No.:
- RAA31.16 / S55770-T222
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermostat | |
| Supply Voltage | 230V | |
| Standards/Approvals | RCM, CE, EN 60730-1 IP30 to EN 60529, UKCA | |
| Series | RAA | |
| Temperature Setting Range | 8 → 30 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermostat | ||
Supply Voltage 230V | ||
Standards/Approvals RCM, CE, EN 60730-1 IP30 to EN 60529, UKCA | ||
Series RAA | ||
Temperature Setting Range 8 → 30 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Electromechanical Room Thermostat is a compact and practical solution for basic room temperature control, especially in residential or light commercial settings. This thermostat is ideal for straightforward heating control where digital programmability isnt needed. Its intuitive design makes it an ideal choice for users seeking reliable temperature control without complex setup or maintenance.
Two position control
CE and UKCA compliant
RoHS compliant
Related links
- Siemens RDG260 On-Off Thermostat 70 °C, -40 °C
- Siemens RDG400 On-Off Thermostat 70 °C, -40 °C
- Siemens RDG200T On-Off Thermostat 70 °C, -40 °C
- Siemens RDD100 On-Off Thermostat 230V -25 °C
- Siemens DELTA Thermostat 230V -10 °C
- Schneider Electric Wiser Thermostat 45 °C, 0 °C
- Schneider Electric ClimaSys CR Enclosure Thermostat 70 °C, -40 °C
- Eberle RTR-E 3000 NC Thermostat 30 °C, 5 °C
