GearWrench 42-Piece Carbon Steel Tap & Die Set, 3 mm - 12 mm Taps, 3 mm - 12 mm Dies
- RS Stock No.:
- 272-6256
- Mfr. Part No.:
- 3886
- Brand:
- GearWrench
Subtotal (1 unit)*
$265.36
(exc. GST)
$305.16
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.36 |
*price indicative
- RS Stock No.:
- 272-6256
- Mfr. Part No.:
- 3886
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Maximum Die Size | 12 mm | |
| Product Type | Tap & Die Set | |
| Minimum Tap Size | 3 mm | |
| Maximum Tap Size | 12 mm | |
| Minimum Die Size | 3 mm | |
| Number of Pieces | 42 | |
| Thread Standard | Metric | |
| Set Contents | Tap Wrench | |
| Material | Carbon Steel | |
| Hand/Machine Tap | Hand Tap | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Maximum Die Size 12 mm | ||
Product Type Tap & Die Set | ||
Minimum Tap Size 3 mm | ||
Maximum Tap Size 12 mm | ||
Minimum Die Size 3 mm | ||
Number of Pieces 42 | ||
Thread Standard Metric | ||
Set Contents Tap Wrench | ||
Material Carbon Steel | ||
Hand/Machine Tap Hand Tap | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench metric ratcheting tap and die set that ratcheting handles and adapters allow for easy back and forth movement required while cutting threads on either taps or dies. The 5 degree ratcheting arc with reversing lever eliminates hand over hand
Die adapter works on round and hex shaped dies
Allows for quick release of large tap adapter
Related links
- GearWrench 114-Piece Carbon Steel Tap & Die Set 4 mm - 18 mm Dies
- GearWrench 40-Piece Carbon Steel Tap & Die Set M3 - M12 Dies
- GearWrench 75-Piece Carbon Steel Tap & Die Set 1/8 in - 1/2 in Dies
- Tivoly 39-Piece Carbon Steel Tap & Die Set MF4 - M12 Dies
- Bahco 37-Piece HSS Tap & Die Set 20 mm - 38 mm Dies
- RS PRO 24-Piece HSS Tap & Die Set 3/16 in BSW - 1/2 inch British Standard Whitworth Dies
- GearWrench 5-Piece Carbon Steel Tap Wrench
- EVENTUS 42-Piece HSS Thread Tap & Die Set M3 - M12 Dies
