GearWrench 75-Piece Carbon Steel Tap & Die Set, 1/8 in - 1/2 in Taps, 1/8 in - 1/2 in Dies

Subtotal (1 unit)*

$347.96

(exc. GST)

$400.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$347.96

*price indicative

RS Stock No.:
272-6257
Mfr. Part No.:
3887
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Maximum Die Size

1/2 in

Product Type

Tap & Die Set

Minimum Tap Size

1/8 in

Maximum Tap Size

1/2 in

Minimum Die Size

1/8 in

Number of Pieces

75

Set Contents

Taps & Dies

Thread Standard

Metric

Material

Carbon Steel

Hand/Machine Tap

Hand Tap

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Gear Wrench metric ratcheting tap and die set that ratcheting handles and adapters allow for easy back and forth movement required while cutting threads on either taps or dies. The 5 degree ratcheting arc with reversing lever eliminates hand over hand

Die adapter works on round and hex shaped dies

Allows for quick release of large tap adapter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy