Sutton Tools Threading Tap, M4 Thread

Subtotal (1 unit)*

$24.02

(exc. GST)

$27.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.02

*price indicative

RS Stock No.:
204-3851
Mfr. Part No.:
T3840400
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Sub Type

Straight Flute

Thread Size

M4

Product Type

Threading Tap

Overall Length

53mm

Material

HSS

Standards/Approvals

No

Pitch

0.7in

COO (Country of Origin):
AU

Sutton Tools Straight Flute Tap Taper M4


The Sutton tools straight flute taps with taper lead has M4 thread form and 53 mm overall length. It is made from HSS.

General purpose use

Suitable for materials up to 1000N/mm2

Suitable for both hand and machine operations

Depths up to approx. 1 x d1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy