Sutton Tools Threading Tap, M5 Thread
- RS Stock No.:
- 204-3852
- Mfr. Part No.:
- T3840500
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$30.76
(exc. GST)
$35.37
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.76 |
*price indicative
- RS Stock No.:
- 204-3852
- Mfr. Part No.:
- T3840500
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Thread Size | M5 | |
| Product Type | Threading Tap | |
| Sub Type | Straight Flute | |
| Overall Length | 58mm | |
| Material | HSS | |
| Standards/Approvals | No | |
| Pitch | 0.8in | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Thread Size M5 | ||
Product Type Threading Tap | ||
Sub Type Straight Flute | ||
Overall Length 58mm | ||
Material HSS | ||
Standards/Approvals No | ||
Pitch 0.8in | ||
- COO (Country of Origin):
- AU
Sutton Tools Straight Flute Tap Taper M5
The Sutton tools straight flute taps with taper lead has M5 thread form and 58 mm overall length. It is made from HSS.
General purpose use
Suitable for materials up to 1000N/mm2
Suitable for both hand and machine operations
Depths up to approx. 1 x d1
Related links
- Sutton Tools Threading Tap, M6 Thread
- Sutton Tools Threading Tap BSW Standard
- Sutton Tools Threading Tap, M4 Thread
- Sutton Tools Threading Tap, M8 Thread
- Sutton Tools Threading Tap, M10 Thread
- Sutton Tools Threading Tap UNF Standard
- Sutton Tools Threading Tap BSW Standard
- Sutton Tools Threading Tap BSW Standard, Hand Tap
