Sutton Tools Threading Tap, M10 Thread
- RS Stock No.:
- 204-3855
- Mfr. Part No.:
- T3841000
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$44.65
(exc. GST)
$51.35
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.65 |
*price indicative
- RS Stock No.:
- 204-3855
- Mfr. Part No.:
- T3841000
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Threading Tap | |
| Thread Size | M10 | |
| Sub Type | Straight Flute | |
| Overall Length | 80mm | |
| Material | HSS | |
| Standards/Approvals | No | |
| Pitch | 1.5in | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Threading Tap | ||
Thread Size M10 | ||
Sub Type Straight Flute | ||
Overall Length 80mm | ||
Material HSS | ||
Standards/Approvals No | ||
Pitch 1.5in | ||
- COO (Country of Origin):
- AU
Sutton Tools Straight Flute Tap Taper M10
The Sutton tools straight flute taps with taper lead has M10 thread form and 80 mm overall length. It is made from HSS.
General purpose use
Suitable for materials up to 1000N/mm2
Suitable for both hand and machine operations
Depths up to approx. 1 x d1
Related links
- Wera Threading Tap, M10 Thread
- Sutton Tools Threading Tap, M6 Thread
- Sutton Tools Threading Tap, M4 Thread
- Sutton Tools Threading Tap, M8 Thread
- Sutton Tools Threading Tap, M5 Thread
- Dormer Threading Tap Metric Fine Standard, Hand Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
