Leatherman Leather, 1 Pocket Tool Pouch

Subtotal (1 unit)*

$42.17

(exc. GST)

$48.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.17

*price indicative

RS Stock No.:
274-1263
Mfr. Part No.:
YLS934825
Brand:
Leatherman
Find similar products by selecting one or more attributes.
Select all

Brand

Leatherman

Type

Tool Pouch

Belt Included

No

Number of Pouches

1

Number of Pockets

1

Material

Leather

COO (Country of Origin):
US
The Leatherman Leather Sheath for Wing, Side, Reb, Kck, Fse and this leather belt sheath features the Leatherman name and logo with snap closure.

Simple and secure

Related links