Pelican im2750 Plastic Waterproof Watertight Transit Case Wheeled, 625 mm 500 mm 366 mm
- RS Stock No.:
- 111-1075
- Mfr. Part No.:
- IM2750-00001
- Brand:
- Pelican
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 111-1075
- Mfr. Part No.:
- IM2750-00001
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | Nylon | |
| Internal Height | 322mm | |
| Series | im2750 | |
| Internal Depth | 432mm | |
| Internal Width | 559mm | |
| Waterproof | Yes | |
| External Height | 366mm | |
| External Depth | 500mm | |
| External Width | 625mm | |
| Foam | Yes | |
| Finish | Smooth | |
| Case Weight | 10.6kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Standards/Approvals | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Dividers | Yes | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material Nylon | ||
Internal Height 322mm | ||
Series im2750 | ||
Internal Depth 432mm | ||
Internal Width 559mm | ||
Waterproof Yes | ||
External Height 366mm | ||
External Depth 500mm | ||
External Width 625mm | ||
Foam Yes | ||
Finish Smooth | ||
Case Weight 10.6kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Standards/Approvals No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Dividers Yes | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
Pelican Storm Case
The Pelican black large storm case is used to store electronic equipment safely. It provides highly reliable and excellent quality of protection. The case has the inner dimensions of 322mm height, 559mm width and 432mm depth. It has foam on the inner side to protect the equipment from jerks. It is enabled with a vortex valve for excellent dust and water protection as well as internal pressure control. This allows you to use and open the case at any altitude without the risk of vacuum locking. It is suitable for various applications. Constructed with HPX high-performance resin for a lightweight, watertight case which is virtually indestructible.
Features and Benefits
Three double-layered hinged soft grip handle
Design for water tightness, impact resistance and vibration
Waterproof, crush proof and dustproof protection
Two padlockable haspsIn-line wheels
Telescoping handle
Four press and pull latches
Lightweight HPX resin
Rubber O-ring seal
Vortex valve
Certifications
MIL-STD-810F
ATA 300
FED-STD-101C
Related links
- Pelican IM2720 Plastic Waterproof Watertight Transit Case Wheeled, 625 mm 500 mm 297 mm
- Pelican IM2500 Plastic Waterproof Watertight Transit Case Wheeled, 551 mm 358 mm 226 mm
- Pelican IM2950 Plastic Waterproof Watertight Transit Case Wheeled, 795 mm 518 mm 310 mm
- Pelican IM3075 Plastic Waterproof Watertight Transit Case Wheeled, 845 mm 620 mm 490 mm
- Pelican IM3300 Plastic Waterproof Watertight Transit Case Wheeled, 1366 mm 419 mm 170 mm
- Raaco FlightCase Polypropylene Waterproof Watertight Outdoor Case Wheeled, 464 mm 366 mm 176 mm
- Pelican IM2306 Plastic Waterproof Watertight Transit Case, 462 mm 213 mm 170 mm
- Pelican IM2050 Plastic Waterproof Watertight Transit Case, 300 mm 249 mm 119 mm
