Pelican IM3300 Plastic Waterproof Watertight Transit Case Wheeled, 1.366 m 419 mm 170 mm
- RS Stock No.:
- 811-2085
- Mfr. Part No.:
- IM3300-00001
- Brand:
- Pelican
Subtotal (1 unit)*
$1,040.35
(exc. GST)
$1,196.40
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,040.35 |
*price indicative
- RS Stock No.:
- 811-2085
- Mfr. Part No.:
- IM3300-00001
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Material Type | Plastic | |
| Material | HPX | |
| Product Type | Transit Case | |
| Internal Height | 152mm | |
| Series | IM3300 | |
| Internal Width | 1.282m | |
| Internal Depth | 355mm | |
| Waterproof | Yes | |
| External Height | 170mm | |
| External Depth | 419mm | |
| External Width | 1.366m | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 8.7kg | |
| Wheeled | Yes | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Dividers | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Material Type Plastic | ||
Material HPX | ||
Product Type Transit Case | ||
Internal Height 152mm | ||
Series IM3300 | ||
Internal Width 1.282m | ||
Internal Depth 355mm | ||
Waterproof Yes | ||
External Height 170mm | ||
External Depth 419mm | ||
External Width 1.366m | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 8.7kg | ||
Wheeled Yes | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Dividers No | ||
IP Rating IP67 | ||
Lockable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Pelican Storm Long Case (iM3300)
The Pelican Storm iM330 long transit case, engineered for extreme, industrial and military applications. Constructed with HPX high performance resin for a lightweight, watertight case which is virtually indestructible.
Strong, wide handles for a comfortable, secure grip
Smooth, push and pull latches for easy locking and opening
O-ring sealed for watertight construction
Moulded padlockable twin hasps for excellent security and peace of mind
In-line ball bearing wheels for a smooth, low friction pull
Vortex valve for excellent dust and water protection and internal pressure control so you can use and open the case at any altitude without the risk of vacuum locking
Design to rigorous Military standards including MIL standards for water tightness, impact resistance and vibration
Related links
- Pelican IM2306 Plastic Waterproof Watertight Transit Case, 462 mm 213 mm 170 mm
- Pelican IM2500 Plastic Waterproof Watertight Transit Case Wheeled, 551 mm 358 mm 226 mm
- Pelican IM2720 Plastic Waterproof Watertight Transit Case Wheeled, 625 mm 500 mm 297 mm
- Pelican IM2950 Plastic Waterproof Watertight Transit Case Wheeled, 795 mm 518 mm 310 mm
- Pelican IM3075 Plastic Waterproof Watertight Transit Case Wheeled, 845 mm 620 mm 490 mm
- Pelican im2750 Plastic Waterproof Watertight Transit Case Wheeled, 625 mm 500 mm 366 mm
- Pelican IM2050 Plastic Waterproof Watertight Transit Case, 300 mm 249 mm 119 mm
- Pelican IM2100 Plastic Waterproof Watertight Transit Case, 361 mm 289 mm 165 mm
