Pelican IM2720 Plastic Waterproof Watertight Transit Case Wheeled, 625 mm 500 mm 297 mm
- RS Stock No.:
- 811-2081
- Mfr. Part No.:
- IM2720-00001
- Brand:
- Pelican
Subtotal (1 unit)*
$1,027.37
(exc. GST)
$1,181.48
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,027.37 |
*price indicative
- RS Stock No.:
- 811-2081
- Mfr. Part No.:
- IM2720-00001
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Product Type | Transit Case | |
| Material Type | Plastic | |
| Material | HPX | |
| Internal Height | 254mm | |
| Series | IM2720 | |
| Internal Depth | 432mm | |
| Internal Width | 559mm | |
| External Height | 297mm | |
| Waterproof | Yes | |
| External Depth | 500mm | |
| External Width | 625mm | |
| Foam | Yes | |
| Case Weight | 7.6kg | |
| Watertight | Yes | |
| Wheeled | Yes | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Dividers | No | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Product Type Transit Case | ||
Material Type Plastic | ||
Material HPX | ||
Internal Height 254mm | ||
Series IM2720 | ||
Internal Depth 432mm | ||
Internal Width 559mm | ||
External Height 297mm | ||
Waterproof Yes | ||
External Depth 500mm | ||
External Width 625mm | ||
Foam Yes | ||
Case Weight 7.6kg | ||
Watertight Yes | ||
Wheeled Yes | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Lockable Yes | ||
Dividers No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Pelican Storm Case
The Pelican black large storm case is used to store electronic equipment safely. It provides highly reliable and excellent quality of protection. The case has the inner dimensions of 254mm height, 559mm width and 432mm depth. It has foam on the inner side to protect the equipment from jerks. It is enabled with a vortex valve for excellent dust and water protection as well as internal pressure control. This allows you to use and open the case at any altitude without the risk of vacuum locking. It is suitable for various applications. Constructed with HPX high-performance resin for a lightweight, watertight case which is virtually indestructible.
Features and Benefits
Strong, wide handles for a comfortable, secure grip
Smooth, push and pull latches for easy locking and opening
O-ring sealed for watertight construction
Moulded padlock able twin hasps for excellent security and peace of mind
In-line ball bearing wheels for a smooth, low friction pull
Design to rigorous military standards including MIL standards for water tightness, impact resistance and vibration
Vortex valve for excellent dust and water protection and internal pressure control so you can use and open the case at any altitude without the risk of vacuum locking
Certifications
MIL-STD-810F
ATA 300
FED-STD-101C
Related links
- Pelican im2750 Plastic Waterproof Watertight Transit Case Wheeled, 625 mm 500 mm 366 mm
- Pelican IM2500 Plastic Waterproof Watertight Transit Case Wheeled, 551 mm 358 mm 226 mm
- Pelican IM2950 Plastic Waterproof Watertight Transit Case Wheeled, 795 mm 518 mm 310 mm
- Pelican IM3075 Plastic Waterproof Watertight Transit Case Wheeled, 845 mm 620 mm 490 mm
- Pelican IM3300 Plastic Waterproof Watertight Transit Case Wheeled, 1366 mm 419 mm 170 mm
- Nanuk Nanuk 950 Plastic Waterproof Watertight Transit Case Wheeled, 465 mm 579 mm 297 mm
- Nanuk Nanuk 950 Polypropylene Waterproof Watertight Transit Case Wheeled, 579 mm 297 mm 465 mm
- Pelican IM2050 Plastic Waterproof Watertight Transit Case, 300 mm 249 mm 119 mm
