Rubbermaid Commercial Products 2 Non-Marking, Swivel Trolley, 39 in, 500 lb Load, 18 in
- RS Stock No.:
- 241-1804
- Mfr. Part No.:
- FG452088BLA
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
$1,244.29
(exc. GST)
$1,430.93
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,244.29 |
*price indicative
- RS Stock No.:
- 241-1804
- Mfr. Part No.:
- FG452088BLA
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Trolley | |
| Wheel Type | Non-Marking, Swivel | |
| Load Capacity | 500lb | |
| Number of Shelves | 2 | |
| Weight Class | Heavy Duty | |
| Overall Length | 1.12m | |
| Overall Height | 990.6mm | |
| Platform Length | 39in | |
| Platform Width | 18in | |
| Overall Width | 641.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Trolley | ||
Wheel Type Non-Marking, Swivel | ||
Load Capacity 500lb | ||
Number of Shelves 2 | ||
Weight Class Heavy Duty | ||
Overall Length 1.12m | ||
Overall Height 990.6mm | ||
Platform Length 39in | ||
Platform Width 18in | ||
Overall Width 641.4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products FG452088BLA is heavy duty adaptable utility cart makes transporting long objects in tight spaces easier and faster.
Extended base attaches to RCPs Medium Heavy Duty Adaptable Carts to carry tall objects like ladders or 4' light bulbs.
Frees up valuable space on cart shelves.
Makes transporting long objects in tight spaces easier and faster.
40 lb weight capacity.
Compatible with RCP Heavy Duty Adaptable Carts
Available in black
Related links
- Rubbermaid Commercial Products 2 Non-Marking 500 lb Load
- Rubbermaid Commercial Products 2 Durable Structural Foam Construction 2 Fixed + 2 Swivel Trolley, 500 lb Load
- Rubbermaid Commercial Products 3 Non-Marking 854.2 mm 473.2 mm
- Rubbermaid Commercial Products Plastic 2 Fixed + 2 Swivel Trolley 2100 lb Load, 850.9 mm
- Rubbermaid Commercial Products 2 Swivel Cart, 60 lb Load
- Rubbermaid Commercial Products Swivel Cart, 30 lb Load
- Rubbermaid Commercial Products Plastic 2 Fixed and 1 Swivelling Trolley 1250 lb Load, 850.9 mm
- Rubbermaid Commercial Products 1 Swivel Cart, 220 lb Load
