Rubbermaid Commercial Products 1 Swivel Cart, 220 lb Load
- RS Stock No.:
- 241-1763
- Mfr. Part No.:
- 1881781
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
$498.71
(exc. GST)
$573.52
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $498.71 |
*price indicative
- RS Stock No.:
- 241-1763
- Mfr. Part No.:
- 1881781
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Cart | |
| Wheel Type | Swivel | |
| Load Capacity | 220lb | |
| Number of Shelves | 1 | |
| Overall Length | 907mm | |
| Overall Height | 879mm | |
| Overall Width | 612mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Cart | ||
Wheel Type Swivel | ||
Load Capacity 220lb | ||
Number of Shelves 1 | ||
Overall Length 907mm | ||
Overall Height 879mm | ||
Overall Width 612mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rubbermaid Commercial Products 1881781 is executive series collapsible X-Cart basket having 4-Bushel and 220 lbs load capacity.
Robust steel painted with powder coated frame prevents rusting.
Color-coded ribbons classify transport materials to prevent cross-contamination.
Easy-to-clean with rag and soap and water, detachable bag.
Premium, quiet casters swivel for superior maneuverability, while bumper guards add extra protection during transport.
Unit stays upright in collapsed position.
Related links
- Rubbermaid Commercial Products Swivel Cart, 30 lb Load
- Rubbermaid Commercial Products 2 Swivel Cart, 60 lb Load
- Rubbermaid Commercial Products 3 Metal Swivel Cart, 300 lb Load
- Rubbermaid Commercial Products 3 Swivel Cart 200 lb Load, 473.2 mm
- Rubbermaid Commercial Products 3 Non-Marking 854.2 mm 473.2 mm
- Rubbermaid Commercial Products 3 Swivel Cart 300 lb Load, 20.00 in
- Rubbermaid Commercial Products 2 Swivel Cart 150 kg Load, 19.25 in
- Rubbermaid Commercial Products 2 Non-Marking 500 lb Load
