Rubbermaid Commercial Products 3 Metal Swivel Cart, 300 lb Load
- RS Stock No.:
- 241-1792
- Mfr. Part No.:
- FG409100OWHT
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
$1,089.02
(exc. GST)
$1,252.37
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,089.02 |
*price indicative
- RS Stock No.:
- 241-1792
- Mfr. Part No.:
- FG409100OWHT
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Wheel Type | Swivel | |
| Product Type | Cart | |
| Load Capacity | 300lb | |
| Number of Shelves | 3 | |
| Frame Material | Metal | |
| Overall Length | 1.032m | |
| Wheel Diameter | 4in | |
| Overall Height | 37.8in | |
| Overall Width | 508mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Wheel Type Swivel | ||
Product Type Cart | ||
Load Capacity 300lb | ||
Number of Shelves 3 | ||
Frame Material Metal | ||
Overall Length 1.032m | ||
Wheel Diameter 4in | ||
Overall Height 37.8in | ||
Overall Width 508mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Xtra™ Utility Cart with Open Sides is a durable storage and transportation cart for front and back-of-house applications. Sized to carry large loads, this rolling utility cart has sturdy swivel casters for smooth movemen
Features 3 shelves that provide a large amount of storage space for instruments and tools.
Metal uprights and molded shelves are engineered for durability and appearance.
Elevated handles on both sides of the cart and swivel casters enable easy control and smooth movement.
Rounded corners won't damage walls.
Compact design is perfect for navigating in tight spaces.
Related links
- Rubbermaid Commercial Products 3 Swivel Cart 300 lb Load, 20.00 in
- Rubbermaid Commercial Products 3 Swivel Cart 200 lb Load, 473.2 mm
- Rubbermaid Commercial Products 3 Non-Marking 854.2 mm 473.2 mm
- Rubbermaid Commercial Products 1 Swivel Cart, 220 lb Load
- Rubbermaid Commercial Products Swivel Cart, 30 lb Load
- Rubbermaid Commercial Products 2 Swivel Cart, 60 lb Load
- Rubbermaid Commercial Products 2 Swivel Cart 150 kg Load, 19.25 in
- Rubbermaid Commercial Products Cart, 300 L Load
