Rubbermaid Commercial Products 2 Swivel Cart, 38 in, 150 kg Load, 19.25 in

Subtotal (1 unit)*

$1,776.64

(exc. GST)

$2,043.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,776.64

*price indicative

RS Stock No.:
241-1811
Mfr. Part No.:
FG618000BLA
Brand:
Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all

Brand

Rubbermaid Commercial Products

Wheel Type

Swivel

Product Type

Cart

Load Capacity

150kg

Number of Shelves

2

Overall Length

965.2mm

Overall Height

847.9mm

Platform Length

38in

Platform Width

19.25in

Standards/Approvals

No

Overall Width

489mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Rubbermaid Commercial Products Trades Cart with 5" Casters moves productivity right to the worksite as a complete tool storage and mobile workbench system. Designed with four compartmentalized boxes to store assorted parts and hardware, and two storag

Constructed of high-density structural foam that won't rust, dent, chip, or peel.

Flat surface at a user-friendly height provides a convenient work area.

Carts move easily over hard surfaces and through elevators and doorways.

Two storage bins hold essential hand tools and supplies.

Four compartmentalized boxes for storing assorted parts and hardware.

Rounded corners protect walls and furniture.

Easy-access bottom shelf.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy