Rubbermaid Commercial Products 3 Swivel Cart, 40.63 in, 300 lb Load, 20 in
- RS Stock No.:
- 241-1793
- Mfr. Part No.:
- FG409300BLA
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
$1,667.71
(exc. GST)
$1,917.87
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,667.71 |
*price indicative
- RS Stock No.:
- 241-1793
- Mfr. Part No.:
- FG409300BLA
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Wheel Type | Swivel | |
| Product Type | Cart | |
| Load Capacity | 300lb | |
| Number of Shelves | 3 | |
| Overall Length | 1.03m | |
| Overall Height | 960.1mm | |
| Platform Length | 40.63in | |
| Platform Width | 20in | |
| Standards/Approvals | No | |
| Overall Width | 508mm | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Wheel Type Swivel | ||
Product Type Cart | ||
Load Capacity 300lb | ||
Number of Shelves 3 | ||
Overall Length 1.03m | ||
Overall Height 960.1mm | ||
Platform Length 40.63in | ||
Platform Width 20in | ||
Standards/Approvals No | ||
Overall Width 508mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Xtra Utility Cart is ideal for providing table service or similar tasks.
Large textured shelves hold and reduce slippage of a variety of equipment and supplies.
Metal uprights and molded shelves engineered for durability and appearance
Upscale appearance is ideal for institutional, warehouse or front office use
Comfortable, rounded handle
Related links
- Rubbermaid Commercial Products 3 Swivel Cart 300 lb Load, 20.00 in
- Rubbermaid Commercial Products 3 Metal Swivel Cart, 300 lb Load
- Rubbermaid Commercial Products 3 Swivel Cart 200 lb Load, 473.2 mm
- Rubbermaid Commercial Products 3 Non-Marking 854.2 mm 473.2 mm
- Rubbermaid Commercial Products 1 Swivel Cart, 220 lb Load
- Rubbermaid Commercial Products Swivel Cart, 30 lb Load
- Rubbermaid Commercial Products 2 Swivel Cart, 60 lb Load
- Rubbermaid Commercial Products 3 Swivel Mobile Workbench 129 L Load, 21.75 in
