DNC 3311 Unisex Work Trouser Black 122 cm Waist

Subtotal (1 unit)*

$49.10

(exc. GST)

$56.46

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$49.10

*price indicative

RS Stock No.:
238-2605
Mfr. Part No.:
3311 Black 122S
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Work Trouser

Gender

Unisex

Colour

Black

Size

S

Waist Size

122 cm

Material

Heavyweight Cotton Drill 311GSM

Resistance Features

Anti-Static, Electrical Protection, Sun Protection

Series

3311

Standards/Approvals

Anti-Static Compliance: BS5958.2-1991, UPF tested per AS/NZS4399:1996

Elasticated Waist

No

COO (Country of Origin):
CN

COMFORT UNIFORMS PTY LTD


DNC

The DNC work trousers cotton drill is heavyweight 311gsm cotton drill, pleat front. It has heavy duty nylon zip. It is environment friendly and is safe to wear against skin.

It is available in black colour

Size 122S

Ultraviolet resistant

100% cotton

Electrical protection

Anti static

Related links