DNC 3328 Women's Trousers Navy
- RS Stock No.:
- 286-2610
- Mfr. Part No.:
- 3328-NAVY-16
- Brand:
- DNC
Subtotal (1 unit)*
$157.05
(exc. GST)
$180.61
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $157.05 |
*price indicative
- RS Stock No.:
- 286-2610
- Mfr. Part No.:
- 3328-NAVY-16
- Brand:
- DNC
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Size | 16 | |
| Number of Pockets | 3 | |
| Material | Cotton | |
| Series | 3328 | |
| Resistance Features | Anti-Static | |
| Knee Pad Pocket | No | |
| Standards/Approvals | sensitizing dyes and cancer risk dyes. Green dye should meet the following conditions:Does not contain harmful or non-aromatic amine, sensitization, not produce chemicals that pollute the environment, nonpersistent organic pollutants, Non- environmental hormone, Non-carcinogenic, dye itself, does not produce pollution of the environment harmful chemicals, color fastness and superior to disable the use of dyes, All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, after extraction of heavy metals in the following limits, acute toxicity, the use of formaldehyde and | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Size 16 | ||
Number of Pockets 3 | ||
Material Cotton | ||
Series 3328 | ||
Resistance Features Anti-Static | ||
Knee Pad Pocket No | ||
Standards/Approvals sensitizing dyes and cancer risk dyes. Green dye should meet the following conditions:Does not contain harmful or non-aromatic amine, sensitization, not produce chemicals that pollute the environment, nonpersistent organic pollutants, Non- environmental hormone, Non-carcinogenic, dye itself, does not produce pollution of the environment harmful chemicals, color fastness and superior to disable the use of dyes, All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, after extraction of heavy metals in the following limits, acute toxicity, the use of formaldehyde and | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DNC 3328 Women's Trousers Navy
- DNC 3323 Women's Trousers Navy
- DNC Cargo Pants Women's Trousers Navy
- DNC 3321 Women's Trousers Navy 77cm Leg
- DNC 3475 Women's Work Trouser Navy
- DNC 3786 Orange, Navy Women's Hi Vis Polo Shirt XS/6XL
- DNC 3786 Yellow, Navy Women's Hi Vis Polo Shirt XS/6XL
- Biz Collection Detroit Women's Trousers Navy 48 cm Waist
