DNC 3321 Women's Trousers Navy 770mm Leg
- RS Stock No.:
- 286-2653
- Mfr. Part No.:
- 3321-NAVY-16
- Brand:
- DNC
Subtotal (1 unit)*
$139.94
(exc. GST)
$160.93
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.94 |
*price indicative
- RS Stock No.:
- 286-2653
- Mfr. Part No.:
- 3321-NAVY-16
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Leg Length | 770mm | |
| Size | 16 | |
| Material | 100% Cotton | |
| Series | 3321 | |
| Resistance Features | Anti-Static | |
| Knee Pad Pocket | No | |
| Standards/Approvals | BS5958.2-1991, AS/NZS4399:1996 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Leg Length 770mm | ||
Size 16 | ||
Material 100% Cotton | ||
Series 3321 | ||
Resistance Features Anti-Static | ||
Knee Pad Pocket No | ||
Standards/Approvals BS5958.2-1991, AS/NZS4399:1996 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- The Uniform Place 3321 Women's Trousers Navy 87 cm Waist 77cm Leg
- DNC 3323 Women's Trousers Navy
- DNC Cargo Pants Women's Trousers Navy
- DNC 3328 Women's Trousers Navy
- DNC 3314 Unisex Hi Vis Trouser Navy 82 cm Waist 77cm Leg
- DNC 3475 Women's Work Trouser Navy
- The Uniform Place 3312 Men's Trousers Navy 82 cm Waist 77cm Leg
- DNC Women's Trousers Navy
