Diodes Inc D58V0M4U8MR-13, Quad-Element Uni-Directional TVS Diode Array, 2700W, 8-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-8449
Mfr. Part No.:
D58V0M4U8MR-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Complex Array

Direction Type

Uni-Directional

Maximum Clamping Voltage

100V

Minimum Breakdown Voltage

64.4V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Reverse Stand-off Voltage

58V

Pin Count

8

Peak Pulse Power Dissipation

2700W

Maximum Peak Pulse Current

24A

ESD Protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-65 °C

Dimensions

4.95 x 3.95 x 1.5mm

Maximum Operating Temperature

+150 °C

Length

4.95mm

Capacitance

55pF

Height

1.5mm

Width

3.95mm

Test Current

1mA

Maximum Reverse Leakage Current

200nA

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy