Diodes Inc D58V0M4U8MR-13, Quad-Element Uni-Directional TVS Diode Array, 2700W, 8-Pin SOIC
- RS Stock No.:
- 921-0975
- Mfr. Part No.:
- D58V0M4U8MR-13
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-0975
- Mfr. Part No.:
- D58V0M4U8MR-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 100V | |
| Minimum Breakdown Voltage | 64.4V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage | 58V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation | 2700W | |
| Maximum Peak Pulse Current | 24A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.95 x 3.95 x 1.5mm | |
| Test Current | 1mA | |
| Height | 1.5mm | |
| Length | 4.95mm | |
| Capacitance | 55pF | |
| Maximum Reverse Leakage Current | 200nA | |
| Width | 3.95mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 100V | ||
Minimum Breakdown Voltage 64.4V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage 58V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation 2700W | ||
Maximum Peak Pulse Current 24A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.95 x 3.95 x 1.5mm | ||
Test Current 1mA | ||
Height 1.5mm | ||
Length 4.95mm | ||
Capacitance 55pF | ||
Maximum Reverse Leakage Current 200nA | ||
Width 3.95mm | ||
Related links
- Diodes Inc D58V0M4U8MR-13 2700W, 8-Pin SOIC
- Littelfuse SP3012-04UTG 10-Pin μDFN
- DiodesZetex D58V0M4U8MR-13 Uni-Directional TVS Diode Array 8-Pin SOIC
- Diodes Inc DZQA5V6AXV5-7 20W, 5-Pin SOT-553
- Wurth Elektronik 824013 6-Pin SOT-23
- DiodesZetex Uni-Directional TVS Diode Array 8-Pin SOIC
- Nexperia PESD3V3V4UK Quad-Element Uni-Directional TVS Diode 6-Pin SOT-891
- Littelfuse SP720ABG 14-Element Uni-Directional TVS Diode Array, 16-Pin SOIC
