Bernstein 120 mm, Stainless Steel, Pointed, ESD Tweezer
- RS Stock No.:
- 465-552
- Mfr. Part No.:
- 5-051-UF
- Brand:
- Bernstein
Subtotal (1 unit)*
$39.05
(exc. GST)
$44.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.05 |
*price indicative
- RS Stock No.:
- 465-552
- Mfr. Part No.:
- 5-051-UF
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Model Number | 5-051-UF | |
| Material | Stainless Steel | |
| Overall Length | 120 mm | |
| Orientation | Straight | |
| Tip Size | 0.2 mm | |
| Point Type | Pointed | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Model Number 5-051-UF | ||
Material Stainless Steel | ||
Overall Length 120 mm | ||
Orientation Straight | ||
Tip Size 0.2 mm | ||
Point Type Pointed | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bernstein SMD Tweezer designed for precise gripping, holding, and positioning work in laboratories, on testing equipment, especially under the microscope. With a tip dimension of 0.2 mm with a tolerance of +/-0.05, also suitable for equipping robotics (pick-and-place), for repeatable accurate setting can be enabled.
Material stainless steel SA antimagnetic
Matt polished surface and smooth and glare free
Matt polished surface and smooth and glare free
Related links
- Bernstein 120 mm Pointed, ESD Tweezer
- Bernstein 120 mm Pointed, Tweezer
- Bernstein 110 mm 130 mm Pointed, ESD Tweezer Set
- Bernstein 110 mm Pointed, ESD Tweezer
- Bernstein 130 mm Pointed, ESD Tweezer
- Bernstein 120 mm Pointed, ESD Tweezer
- Bernstein 110 mm 120 mm Pointed, ESD Tweezer Set
- Bernstein 110 mm Pointed, ESD Tweezer Set
