Bernstein 110 mm, 115 mm, 120 mm, Stainless Steel, Pointed, ESD Tweezer Set
- RS Stock No.:
- 465-580
- Mfr. Part No.:
- 5-170-G
- Brand:
- Bernstein
Subtotal (1 set)*
$324.12
(exc. GST)
$372.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $324.12 |
*price indicative
- RS Stock No.:
- 465-580
- Mfr. Part No.:
- 5-170-G
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Model Number | 5-170-G | |
| Material | Stainless Steel | |
| Overall Length | 110 mm, 115 mm, 120 mm | |
| Orientation | Angled, Straight | |
| Point Type | Pointed | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Model Number 5-170-G | ||
Material Stainless Steel | ||
Overall Length 110 mm, 115 mm, 120 mm | ||
Orientation Angled, Straight | ||
Point Type Pointed | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein ESD SMD Tweezers Set with Holder TWEEZ is a comprehensive 11-piece toolkit designed for precise handling and placement of electronic components in electrostatic-sensitive environments. This set includes seven stainless steel tweezers with fine tips, one cutting tweezer, and three tweezers made of high-performance technical plastic, all featuring dissipative coatings to prevent electrostatic discharge.
High quality and scratch resistant ESD powder coating
Holder conductive 10^4 to 10^5 Ohm
Stainless steel tweezers dissipative 10^6 to 10^9 ohm
Dimensions holder 125 x 40 x 50 mm
Holder conductive 10^4 to 10^5 Ohm
Stainless steel tweezers dissipative 10^6 to 10^9 ohm
Dimensions holder 125 x 40 x 50 mm
Related links
- Bernstein 110 mm 120 mm Pointed, ESD Tweezer Set
- Bernstein 110 mm 120 mm ESD Tweezer Set
- Bernstein 110 mm 130 mm Pointed, ESD Tweezer Set
- Bernstein 110 mm Pointed, ESD Tweezer Set
- Bernstein 110 mm 130 mm ESD Tweezer Set
- Bernstein 110 mm Pointed, ESD Tweezer
- Bernstein 110 mm 150 mm ESD Tweezer Set
- Bernstein 120 mm Pointed, ESD Tweezer
