Bernstein 110 mm, Stainless Steel, Pointed, ESD Tweezer

Subtotal (1 unit)*

$46.55

(exc. GST)

$53.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.55

*price indicative

RS Stock No.:
465-556
Mfr. Part No.:
5-052-UF
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Model Number

5-052-UF

Material

Stainless Steel

Orientation

Angled

Overall Length

110 mm

Point Type

Pointed

Tip Size

0.2 mm

Anti-Magnetic

Yes

ESD Safe

Yes

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bernstein SMD Tweezers are specially designed for precise gripping, holding, and positioning work in laboratories, on testing equipment, especially under the microscope. With a tip dimension of 0.2 mm with a tolerance of +/-0.05, also suitable for equipping robotics (pick-and-place), for repeatable accurate setting can be enabled.

Material stainless steel SA antimagnetic
Matt polished surface and smooth and glare free
30° angulated very fine concave approx. 30 mm long points

Related links