Keysight + P9372A Yes 0.0003 to 9 GHz Vector Network Analyzer
- RS Stock No.:
- 241-9801
- Distrelec Article No.:
- 303-89-125
- Mfr. Part No.:
- P9372A
- Brand:
- Keysight +
Subtotal (1 unit)*
$38,969.00
(exc. GST)
$44,814.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38,969.00 |
*price indicative
- RS Stock No.:
- 241-9801
- Distrelec Article No.:
- 303-89-125
- Mfr. Part No.:
- P9372A
- Brand:
- Keysight +
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight + | |
| Product Type | Vector Network Analyzer | |
| Form Factor | Yes | |
| Frequency Range | 0.0003 to 9 GHz | |
| Select all | ||
|---|---|---|
Brand Keysight + | ||
Product Type Vector Network Analyzer | ||
Form Factor Yes | ||
Frequency Range 0.0003 to 9 GHz | ||
- COO (Country of Origin):
- MY
The Keysight Technologies compact vector network analyser (VNA), is an affordable full two-port VNA which dramatically reduces your size of test. The compact VNA has wide frequency coverage with six frequency breaks, that operates from 300 kHz up to 9 GHz. Additional configurations are available. Contact us to request a quotation.
Frequency and software upgrades at any time
Ability to extend the number of test ports (max 4-port)
The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.
Note
Manufacturers Warranty
Related links
- Keysight + P9375A Yes 0.0003 to 26.5 GHz Vector Network Analyzer
- Keysight + P9371A Yes 0.0003 to 6.5 GHz Vector Network Analyzer
- Keysight + P9370A Yes 0.0003 to 4.5 GHz Vector Network Analyzer
- Keysight + P9374A Yes 0.0003 to 20 GHz Vector Network Analyzer
- Keysight + P9373A Yes 0.0003 to 14 GHz Vector Network Analyzer
- Keysight + P9372B Yes 0.000009 to 9 GHz Vector Network Analyzer
- Keysight + P9382B Yes 0.000009 to 9 GHz Vector Network Analyzer
- Keysight + P9373B Yes 0.000009 to 14 GHz Vector Network Analyzer
