Keysight + P9373B 0.000009 to 14 GHz Vector Network Analyzer
- RS Stock No.:
- 241-9804
- Distrelec Article No.:
- 303-89-128
- Mfr. Part No.:
- P9373B
- Brand:
- Keysight +
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 241-9804
- Distrelec Article No.:
- 303-89-128
- Mfr. Part No.:
- P9373B
- Brand:
- Keysight +
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight + | |
| Form Factor | Yes | |
| Product Type | Vector Network Analyzer | |
| Frequency Range | 0.000009 to 14 GHz | |
| Select all | ||
|---|---|---|
Brand Keysight + | ||
Form Factor Yes | ||
Product Type Vector Network Analyzer | ||
Frequency Range 0.000009 to 14 GHz | ||
The Keysight Technologies Vector network analyser offer the performance required for testing passive components, amplifiers, mixers or frequency converters. It has provides best in-class key specifications such as dynamic range, measurement speed, trace noise and temperature stability. It has two test port and frequency range is 9 kHz to 14 GHz. Additional configurations are available. Contact us to request a quotation.
Balance performance and cost
Calibrate quickly with Keysight Electronic Calibration (ECal) modules
The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.
Note
Manufacturers Warranty
Related links
- Keysight + P9370B 0.000009 to 4.5 GHz Vector Network Analyzer
- Keysight + P9371B 0.000009 to 6.5 GHz Vector Network Analyzer
- Keysight + P9372B 0.000009 to 9 GHz Vector Network Analyzer
- Keysight + P9382B 0.000009 to 9 GHz Vector Network Analyzer
- Keysight + P9374B 0.000009 to 20 GHz Vector Network Analyzer
- Keysight + P9384B 0.000009 to 20 GHz Vector Network Analyzer
- Keysight + P9373A 0.0003 to 14 GHz Vector Network Analyzer
- Keysight + P9374A 0.0003 to 20 GHz Vector Network Analyzer
