Keysight + N9912CU-010 0.003 to 10000 MHz Vector Network Analyzer
- RS Stock No.:
- 277-9848
- Mfr. Part No.:
- N9912CU-010
- Brand:
- Keysight +
Subtotal (1 unit)*
$8,089.40
(exc. GST)
$9,302.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,089.40 |
*price indicative
- RS Stock No.:
- 277-9848
- Mfr. Part No.:
- N9912CU-010
- Brand:
- Keysight +
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight + | |
| Product Type | Vector Network Analyzer | |
| Frequency Range | 0.003 to 10000 MHz | |
| Select all | ||
|---|---|---|
Brand Keysight + | ||
Product Type Vector Network Analyzer | ||
Frequency Range 0.003 to 10000 MHz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Keysight Technologies FieldFox Handheld software with VNA Time Domain analyses display reflection or transmission coefficients in the time domain and remove unwanted responses with time-domain gating. Enable deeper insights into measurement and analysis by expanding the capabilities of your FieldFox handheld analyser with field-upgradeable software licenses. These capabilities are engineered to deliver benchtop results into the field.
Maximize performance
In depth troubleshooting with one instrument
lightweight and durable
The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.
Note
Manufacturers Warranty
Related links
- Keysight + N9912CU-308 0.003 to 10000 MHz Vector Network Analyzer
- Keysight + N9912CU-NAX 10 GHz Vector Network Analyzer
- Keysight + N9912CU-NA6 6.5 GHz Vector Network Analyzer
- Keysight + N9912CU-NA4 4 GHz Vector Network Analyzer
- Keysight + P9384B Yes 0.000009 to 20 GHz Vector Network Analyzer
- Keysight + P9374A Yes 0.0003 to 20 GHz Vector Network Analyzer
- Keysight + P9374B Yes 0.000009 to 20 GHz Vector Network Analyzer
- Keysight + P9372A Yes 0.0003 to 9 GHz Vector Network Analyzer
