B&R Enclosures Forte FR Series Steel Wall Box, IP65, 400 mm x 300 mm x 200 mm
- RS Stock No.:
- 885-2682
- Mfr. Part No.:
- FR040320
- Brand:
- B&R Enclosures
Subtotal (1 unit)*
$465.22
(exc. GST)
$535.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $465.22 |
*price indicative
- RS Stock No.:
- 885-2682
- Mfr. Part No.:
- FR040320
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| External Height | 400mm | |
| Product Type | Wall Box | |
| External Depth | 200mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP65 | |
| Chassis Plate | Yes | |
| Door Lock Type | Single Lock System | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| Colour | Grey | |
| Internal Mount Type | Panel | |
| External Width | 300mm | |
| Series | Forte FR | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
External Height 400mm | ||
Product Type Wall Box | ||
External Depth 200mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP65 | ||
Chassis Plate Yes | ||
Door Lock Type Single Lock System | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
Colour Grey | ||
Internal Mount Type Panel | ||
External Width 300mm | ||
Series Forte FR | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- CN
Forte FR IP65 Enclosure
The Forte FR is a general purpose enclosure often used to house switchgear or components in industrial automation and process control applications. It is manufactured from carbon steel and has been designed to be wall mounted quickly and easily.
IP65 protection rating
110° door opening for ease of access
2 mm steel mounting pan
Punched holes on rear for wall mounting
Foamed in place polyurethane gasket
1.2 / 1.6 mm carbon steel
FIP polyurethane gasket
Powder coated grey finish (RAL 7035)
Supplied with
Wall mount brackets, 2 mm steel mounting pan, gland plates (200 mm deep and above), 7 mm square turnbuckle lock (NI020), earth strap kit.
Related links
- B&R Enclosures Forte FR Series Steel Wall Box 400 mm x 400 mm x 200 mm
- B&R Enclosures Forte FR Series Steel Wall Box 400 mm x 300 mm x 150mm
- B&R Enclosures Forte FR Series Steel Wall Box 400 mm x 400 mm x 300 mm
- B&R Enclosures Forte FR Series Steel Wall Box 500 mm x 300 mm x 200 mm
- B&R Enclosures Forte FR Series Steel Wall Box 300 mm x 200 mm x 120 mm
- B&R Enclosures Forte FR Series Steel Wall Box 300 mm x 200 mm x 150 mm
- B&R Enclosures Forte FR Series Steel Wall Box 800 mm x 600 mm x 200 mm
- B&R Enclosures Forte FR Series Steel Wall Box 600 mm x 300 mm x 200mm
