B&R Enclosures Forte FR Series Steel Wall Box, IP65, 400 mm x 400 mm x 200 mm

Get a bulk buy discount

Add 3 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$515.52

(exc. GST)

$592.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$515.52-
3 +$476.837%

*price indicative

RS Stock No.:
885-2691
Mfr. Part No.:
FR040420
Brand:
B&R Enclosures
Find similar products by selecting one or more attributes.
Select all

Brand

B&R Enclosures

Product Type

Wall Box

External Height

400mm

External Depth

200mm

Body Material

Steel

Transparent Door

No

IP Rating

IP65

Chassis Plate

Yes

Door Lock Type

Single Lock System

Gland Plate

Yes

Internal Mount Type

Panel

Colour

Grey

Mounting plate

Yes

External Width

400mm

Series

Forte FR

Standards/Approvals

No

Hazardous Area Certification

No

Fixing Kit

Yes

COO (Country of Origin):
CN

Forte FR IP65 Enclosure


The Forte FR is a general purpose enclosure often used to house switchgear or components in industrial automation and process control applications. It is manufactured from carbon steel and has been designed to be wall mounted quickly and easily.

IP65 protection rating

110° door opening for ease of access

2 mm steel mounting pan

Punched holes on rear for wall mounting

Foamed in place polyurethane gasket

1.2 / 1.6 mm carbon steel

FIP polyurethane gasket

Powder coated grey finish (RAL 7035)

Supplied with

Wall mount brackets, 2 mm steel mounting pan, gland plates (200 mm deep and above), 7 mm square turnbuckle lock (NI020), earth strap kit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy