B&R Enclosures Forte FR Series Steel Wall Box, IP65, 600 mm x 400 mm x 300mm
- RS Stock No.:
- 885-2711
- Mfr. Part No.:
- FR060430
- Brand:
- B&R Enclosures
Stock information currently inaccessible
- RS Stock No.:
- 885-2711
- Mfr. Part No.:
- FR060430
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| External Height | 600 mm | |
| External Width | 400 mm | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP65 | |
| Chassis Plate | Yes | |
| Door Lock Type | Single Lock System | |
| Gland Plate | Yes | |
| Colour | Grey | |
| Series | Forte FR | |
| External Mounting Type | Wall-Mounting Holes | |
| Application | Industrial Automation, Process Control | |
| Special Features | 110° Door Opening | |
| Internal Mounting Type | Panel | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
External Height 600 mm | ||
External Width 400 mm | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP65 | ||
Chassis Plate Yes | ||
Door Lock Type Single Lock System | ||
Gland Plate Yes | ||
Colour Grey | ||
Series Forte FR | ||
External Mounting Type Wall-Mounting Holes | ||
Application Industrial Automation, Process Control | ||
Special Features 110° Door Opening | ||
Internal Mounting Type Panel | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- CN
Related links
- B&R Enclosures Forte FR Series Steel Wall Box 600 mm x 600 mm x 300mm
- B&R Enclosures Forte FR Series Steel Wall Box 600 mm x 400 mm x 200mm
- B&R Enclosures Forte FR Series Steel Wall Box 600 mm x 600 mm x 200mm
- B&R Enclosures Forte FR Series Steel Wall Box 600 mm x 300 mm x 200mm
- B&R Enclosures Forte FR Series Steel Wall Box 400 mm x 400 mm x 300 mm
- B&R Enclosures Forte FR Series Steel Wall Box 500 mm x 400 mm x 200mm
- B&R Enclosures Forte FR Series Steel Wall Box 400 mm x 400 mm x 200 mm
- B&R Enclosures Forte FR Series Steel Wall Box 800 mm x 600 mm x 200 mm
