B&R Enclosures Polynova PD Series Glass Reinforced Plastic Wall Box, IP65, 500 mm x 300 mm x 150mm
- RS Stock No.:
- 885-2862
- Mfr. Part No.:
- PD353015
- Brand:
- B&R Enclosures
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-2862
- Mfr. Part No.:
- PD353015
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| External Height | 500 mm | |
| External Width | 300 mm | |
| External Depth | 150mm | |
| Body Material | Glass Reinforced Plastic | |
| Transparent Door | No | |
| IP Rating | IP65 | |
| Chassis Plate | Yes | |
| Door Lock Type | Single Lock System | |
| Gland Plate | No | |
| Colour | Grey | |
| Series | Polynova PD | |
| Application | Electrical | |
| External Mounting Type | Bracket | |
| Special Features | 150° Door Opening | |
| Standards Met | CE Marked | |
| Fixing Kit | No | |
| Internal Mounting Type | Panel | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
External Height 500 mm | ||
External Width 300 mm | ||
External Depth 150mm | ||
Body Material Glass Reinforced Plastic | ||
Transparent Door No | ||
IP Rating IP65 | ||
Chassis Plate Yes | ||
Door Lock Type Single Lock System | ||
Gland Plate No | ||
Colour Grey | ||
Series Polynova PD | ||
Application Electrical | ||
External Mounting Type Bracket | ||
Special Features 150° Door Opening | ||
Standards Met CE Marked | ||
Fixing Kit No | ||
Internal Mounting Type Panel | ||
- COO (Country of Origin):
- IT
Related links
- B&R Enclosures Polynova PD Series Glass Reinforced Plastic Wall Box 500 mm x 300 mm x 200 mm
- nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box 420 mm x 370 mm x 219mm
- nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box 318 mm x 267 mm x 167mm
- nVent HOFFMAN A18 Series Glass Reinforced Plastic Wall Box 472 mm x 421 mm x 270mm
- nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box 370 mm x 319 mm x 219 mm
- nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box Viewing Window, 420 mm x 370 mm x 219mm
- nVent HOFFMAN A18 Series Glass Reinforced Plastic Wall Box Viewing Window, 472 mm x 421 mm x 270mm
- nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box Viewing Window, 370 mm x 319 mm x 219mm
