B&R Enclosures Polynova PD Series Glass Reinforced Plastic Wall Box, IP65, 500 mm x 300 mm x 200 mm
- RS Stock No.:
- 885-2871
- Mfr. Part No.:
- PD503020
- Brand:
- B&R Enclosures
Subtotal (1 unit)*
$1,072.98
(exc. GST)
$1,233.93
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,072.98 |
*price indicative
- RS Stock No.:
- 885-2871
- Mfr. Part No.:
- PD503020
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| Product Type | Wall Box | |
| External Height | 500mm | |
| External Depth | 200mm | |
| Body Material | Glass Reinforced Plastic | |
| Transparent Door | No | |
| IP Rating | IP65 | |
| Chassis Plate | Yes | |
| Door Lock Type | Double Lock System | |
| Gland Plate | No | |
| Colour | Grey | |
| Mounting plate | Yes | |
| External Width | 300mm | |
| Internal Mount Type | Panel | |
| Series | Polynova PD | |
| Standards/Approvals | UL, IEC | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
Product Type Wall Box | ||
External Height 500mm | ||
External Depth 200mm | ||
Body Material Glass Reinforced Plastic | ||
Transparent Door No | ||
IP Rating IP65 | ||
Chassis Plate Yes | ||
Door Lock Type Double Lock System | ||
Gland Plate No | ||
Colour Grey | ||
Mounting plate Yes | ||
External Width 300mm | ||
Internal Mount Type Panel | ||
Series Polynova PD | ||
Standards/Approvals UL, IEC | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- IT
Polynova PD IP65 Enclosure
The Polynova PD is an IP65 double insulated general purpose enclosure. It is manufactured from self-extinguishing glass reinforced polyester for superior mechanical protection. The Polynova PD is also halogen free and UV stabilised.
IP65 protection rating
150° door opening for ease of access to internal systems
8 mm triangle lock
Insulated mounting pan
Capable of withstanding temperatures -40 to +100°C
Robust construction
Glass reinforced polyester, light grey (RAL 7035)
Halogen free
UV stabilised
Approvals
CE marked.
Supplied with
Insulated mounting pan, 8 mm triangle lock.
Related links
- B&R Enclosures Polynova PD Series Glass Reinforced Plastic Wall Box 500 mm x 300 mm x 150mm
- B&R Enclosures Forte FR Series Steel Wall Box 500 mm x 300 mm x 200 mm
- RS PRO Glass Reinforced Plastic Wall Box 120 mm x 200 mm x 200mm
- RS PRO Glass Reinforced Plastic Wall Box 100 mm x 160 mm x 200 mm
- nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box 420 mm x 370 mm x 219mm
- B&R Enclosures Forte FR Series Steel Wall Box 800 mm x 600 mm x 200 mm
- B&R Enclosures Forte FR Series Steel Wall Box 400 mm x 300 mm x 200 mm
- B&R Enclosures Forte FR Series Steel Wall Box 400 mm x 400 mm x 200 mm
