Ansell AlphaTec Black Butyl Rubber Work Gloves, Size 7, Butyl, Butyl Coating
- RS Stock No.:
- 223-3784
- Mfr. Part No.:
- 38514070
- Brand:
- Ansell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 223-3784
- Mfr. Part No.:
- 38514070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Butyl Rubber | |
| Colour | Black | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN ISO 21420:2020 | |
| Series | AlphaTec | |
| Coating | Butyl, Butyl | |
| Standards/Approvals | No | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Butyl Rubber | ||
Colour Black | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 0 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN ISO 21420:2020 | ||
Series AlphaTec | ||
Coating Butyl, Butyl | ||
Standards/Approvals No | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
- COO (Country of Origin):
- DE
Ansell Work Gloves - 38514070
This is a pair of chemical-resistant work gloves designed to provide excellent protection against aggressive chemicals. The gloves are made from butyl polymer, ensuring optimal dexterity and comfort for various demanding tasks. Specifically engineered for durability, these gloves are suitable for users in automation, electronics, and mechanical industries.
Features & Benefits
• Butyl polymer construction offers high resistance to harsh chemicals
• Latex-free design minimises allergy risks for sensitive users
• Ergonomically shaped for comfortable donning and doffing
• Enhanced grip from a rough finish, ensuring safer handling
• Tested for compliance with EN374 certification, confirming chemical protection
• Compatible with a range of industrial applications, promoting versatility
Applications
• Suitable for handling incoming goods in warehouses
• Often employed in filling and blending raw materials
• Can be used during equipment maintenance and repairs
• Applicable in the supervision of hazardous operations
• Useful for transferring liquids and solids in industrial settings
What types of chemicals can these gloves provide protection against?
These gloves are designed to deliver outstanding resistance against a wide array of aggressive chemicals, including aldehydes, ketones, esters, and concentrated mineral acids, making them suitable for various hazardous applications.
How do the gloves enhance comfort during extended wear?
The gloves feature a naturally curved design and a soft feel, allowing for ergonomic wear that reduces hand fatigue, facilitating comfort during prolonged use in demanding environments.
Are these gloves suitable for users with latex allergies?
Yes, they are constructed without latex proteins, significantly lowering the risk of allergic reactions for users who are sensitive to latex materials.
How do I maintain the longevity of these gloves?
To extend the lifespan of the gloves, clean them after each use with mild soap and water, ensuring they are completely dry before storage. Avoid exposure to sharp objects that could puncture the material.
What is the grip quality of the gloves, and how does it affect performance?
The rough finish on the gloves enhances grip, allowing for safer handling of slippery or hazardous materials, which is essential in various industrial tasks that require precision and control.
Related links
- Ansell AlphaTec Black Butyl Work Gloves Butyl Coating
- Ansell AlphaTec Black Butyl Work Gloves Butyl Coating
- Tegera 16 Black Butyl Work Gloves Butyl Coating
- Tegera 16 Black Butyl Work Gloves Butyl Coating
- Ansell AlphaTec Black Butyl Polymer Work Gloves, Size 11
- Ansell AlphaTec 38-002 Black Butyl Insulated Cut Resistant Impact Gloves, Polymer Coating
- Ansell AlphaTec 38-520 Black Butyl Glove Butyl Coating
- Ansell AlphaTec 38-560 Black Butyl Chemical Resistant Gloves Polymer Coating
