Ansell AlphaTec Black Butyl Polymer Work Gloves, Size 11
- RS Stock No.:
- 223-3789
- Mfr. Part No.:
- 38514110
- Brand:
- Ansell
Subtotal (1 pair)*
$71.94
(exc. GST)
$82.73
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Being discontinued
- Final 26 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $71.94 |
*price indicative
- RS Stock No.:
- 223-3789
- Mfr. Part No.:
- 38514110
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Butyl Polymer | |
| Colour | Black | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | X | |
| Series | AlphaTec | |
| Safety Standard | No | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 2 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Butyl Polymer | ||
Colour Black | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 0 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test X | ||
Series AlphaTec | ||
Safety Standard No | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 2 | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
- COO (Country of Origin):
- DE
Ansell AlphaTec Series Work Gloves, Butyl Polymer, Black - 38514110
This work glove provides chemical-resistant hand protection for industrial handling tasks. Designed for environments where contact with hazardous substances may occur, they offer certified chemical defence and are supplied as a pair suitable for users requiring larger sizing.
Features and Benefits:
• EN374 chemical certification delivers regulated chemical protection
• Butyl polymer construction resists permeation during contact
• Size 11 fit accommodates larger hand dimensions comfortably
• CE marking indicates conformity with relevant EU requirements
• Supplied as a pair supports standard workplace allocation
• Butyl polymer construction resists permeation during contact
• Size 11 fit accommodates larger hand dimensions comfortably
• CE marking indicates conformity with relevant EU requirements
• Supplied as a pair supports standard workplace allocation
Applications
• Suitable for chemical handling and transfer operations
• Ideal for use in maintenance involving solvent contact
• Used for tasks requiring tactile protection without thermal defence
• Can be used where abrasion resistance is a minimal requirement
• Suitable for settings needing puncture-avoidant handwear
• Ideal for use in maintenance involving solvent contact
• Used for tasks requiring tactile protection without thermal defence
• Can be used where abrasion resistance is a minimal requirement
• Suitable for settings needing puncture-avoidant handwear
What mechanical resistances does it provide?
It has an abrasion rating of 1 and zero ratings for tear and puncture, indicating limited mechanical protection.
Does it protect against heat or cold hazards?
It provides no thermal resistance and no protection against cold conditions.
How is the product supplied for user deployment?
It is provided as two gloves per pack to outfit one user.
Which conformity marking does it carry?
It bears a CE marking to denote conformity with applicable EU standards.
What specific resistance characteristic is prioritised?
The primary functional attribute is chemical resistance derived from its butyl polymer composition.
Related links
- Ansell AlphaTec Black Butyl Work Gloves Butyl, Butyl Coating
- Ansell AlphaTec Black Butyl Work Gloves Butyl Coating
- Ansell AlphaTec Black Butyl Work Gloves Butyl Coating
- Ansell AlphaTec 38-560 Black Butyl Chemical Resistant Gloves Polymer Coating
- Ansell AlphaTec 38-002 Black Butyl Insulated Cut Resistant Impact Gloves, Polymer Coating
- Ansell AlphaTec 38-560 Black Butyl Chemical Resistant Gloves Polymer Coating
- Ansell AlphaTec 38-560 Black Butyl Chemical Resistant Gloves Polymer Coating
- Ansell AlphaTec 38-560 Black Butyl Chemical Resistant Gloves Polymer Coating
