Ansell AlphaTec Black Butyl Rubber Work Gloves, Size 9, Butyl Coating
- RS Stock No.:
- 223-3787
- Mfr. Part No.:
- 38514090
- Brand:
- Ansell
Subtotal (1 pair)*
$130.28
(exc. GST)
$149.82
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Being discontinued
- Final 4 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $130.28 |
*price indicative
- RS Stock No.:
- 223-3787
- Mfr. Part No.:
- 38514090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Butyl Rubber | |
| Colour | Black | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 2 | |
| Coating | Butyl | |
| Resistance Features | Chemical Resistant | |
| Series | AlphaTec | |
| Safety Standard | EN ISO 21420:2020 | |
| Standards/Approvals | No | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Butyl Rubber | ||
Colour Black | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 0 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 2 | ||
Coating Butyl | ||
Resistance Features Chemical Resistant | ||
Series AlphaTec | ||
Safety Standard EN ISO 21420:2020 | ||
Standards/Approvals No | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
- COO (Country of Origin):
- DE
Ansell AlphaTec Series Work Gloves, Size 9, Black - 38514090
This work glove provides hand protection during chemical-handling tasks where resistance to hazardous substances is required. Designed for use in industrial settings, they combine a butyl construction with a full coating to offer a protective barrier while maintaining manual dexterity for routine operations.
Features and Benefits:
• Butyl material offers chemical resistance for hazardous-substance contact
• Coated exterior delivers continuous barrier protection during handling
• EN388 abrasion level 1 indicates controlled wear-resistance performance
• Supplied as a pair to equip both hands for operational tasks
• Coated exterior delivers continuous barrier protection during handling
• EN388 abrasion level 1 indicates controlled wear-resistance performance
• Supplied as a pair to equip both hands for operational tasks
Applications
• Suitable for chemical handling in production environments
• Ideal for manual operations requiring chemical-contact protection
• Used with containment and transfer of liquid chemicals
• Can be used for maintenance tasks involving solvent exposure
• Ideal for manual operations requiring chemical-contact protection
• Used with containment and transfer of liquid chemicals
• Can be used for maintenance tasks involving solvent exposure
What safety standard governs the gloves general design?
They comply with EN ISO 21420:2020 for general glove safety and ergonomics.
How are these gloves sized and supplied?
They are provided in size 9 and packaged as two gloves to outfit a single user.
Which testing designation confirms chemical-resistance capability?
They meet EN374 criteria indicating suitability for protection against chemical agents.
What colour and coating type are used on these gloves?
The gloves are black and feature a butyl coating for the protective surface.
Related links
- Ansell AlphaTec Black Butyl Work Gloves Butyl, Butyl Coating
- Ansell AlphaTec Black Butyl Work Gloves Butyl Coating
- Ansell AlphaTec 38-520 Black Butyl Glove Butyl Coating
- Mapa Butoflex 652 Black Butyl Puncture & Tear Resistant Gloves Butyl Coating
- Ansell AlphaTec 38-560 Black Butyl Chemical Resistant Gloves Polymer Coating
- Ansell AlphaTec Black Butyl Polymer Work Gloves, Size 11
- Ansell AlphaTec 38-002 Black Butyl Insulated Cut Resistant Impact Gloves, Polymer Coating
- Ansell AlphaTec Black Latex Work Gloves Latex Coating
