Pro-Val Tuff Pink Natural Rubber Latex Work Gloves, Size 7.5, Latex Coating

Subtotal (1 bag of 12 units)*

$38.74

(exc. GST)

$44.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$38.74$3.228

*price indicative

RS Stock No.:
235-2926
Mfr. Part No.:
41205
Brand:
Pro-Val
Find similar products by selecting one or more attributes.
Select all

Brand

Pro-Val

Size

7.5

Product Type

Work Gloves

Material

Natural Rubber Latex

Colour

Pink

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

Tuff

Resistance Features

Chemical Resistant

Safety Standard

EN 374, EN 388, EN 420

Mechanical Hazards EN 388

No

Number of Gloves

12

Coating

Latex

Standards/Approvals

RoHS

COO (Country of Origin):
LK
The RCR International's tuff pink premium silver lined rubber gloves are used across a wide array of industries. Silver lining enables easy on/off glide and eliminates particle shedding from the glove. Compatible with internal liners-poly C and interlox. Used for commercial and domestic kitchens, general and industrial cleaning, food processing, agriculture, hospitality, general manufacture and laboratories.

Made out of rubber of size 7.5 and its in pink colour

Silver lined and thickness of 0.50mm with 30cm glove length

Special anti-microbial protection and reusable

Honeycomb grip provides good wet and dry grip

Excellent tensile strength and tear resistant

Good resistance to detergents and diluted chemicals

Silicon free for food, paint and electronics friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy